There are no models available for this part yet.
Overview of ZR78L06GTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ZR78L06GTA by Zetex / Diodes Inc
Part Data Attributes for ZR78L06GTA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
LSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
8 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
6.24 V
|
Output Voltage1-Min
|
5.76 V
|
Output Voltage1-Nom
|
6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
1.7 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
4%
|
Width
|
3.5 mm
|
Alternate Parts for ZR78L06GTA
This table gives cross-reference parts and alternative options found for ZR78L06GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L06GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSAT600GTA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L06GTA vs ZSAT600GTA |
ZSR600G | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L06GTA vs ZSR600G |
ZSAT600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L06GTA vs ZSAT600GTC |
ZSAT600GTA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L06GTA vs ZSAT600GTA |
ZSAT600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L06GTA vs ZSAT600GTC |
ZSR600GTA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L06GTA vs ZSR600GTA |
ZSR600G | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L06GTA vs ZSR600G |
ZSR600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L06GTA vs ZSR600GTC |
ZSR600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L06GTA vs ZSR600GTC |
ZR78L06GTA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L06GTA vs ZR78L06GTA |