Part Details for ZRA125F02TC by Diodes Incorporated
Overview of ZRA125F02TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZRA125F02TC
ZRA125F02TC CAD Models
ZRA125F02TC Part Data Attributes:
|
ZRA125F02TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRA125F02TC
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.275 V | |
Output Voltage-Min | 1.225 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for ZRA125F02TC
This table gives cross-reference parts and alternative options found for ZRA125F02TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRA125F02TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXRE125DFTA | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRA125F02TC vs ZXRE125DFTA |
ZXRE125EFTA | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRA125F02TC vs ZXRE125EFTA |
ZRA125F01TC | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRA125F02TC vs ZRA125F01TC |
ZRA125F03TA | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRA125F02TC vs ZRA125F03TA |
ZXRE125CFTC | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRA125F02TC vs ZXRE125CFTC |
ZRA125F02TC | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRA125F02TC vs ZRA125F02TC |
ZXRE125CFTC | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRA125F02TC vs ZXRE125CFTC |
ZRA125F01TA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRA125F02TC vs ZRA125F01TA |
ZRA125F02TA | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRA125F02TC vs ZRA125F02TA |
ZRA125F02TA | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRA125F02TC vs ZRA125F02TA |