ZRC250A01STOA
Description: Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3

Overview of ZRC250A01STOA by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities

CAD Models for ZRC250A01STOA by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZRC250A01STOA by Zetex / Diodes Inc

ZRC250A01STOA
Zetex / Diodes Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZETEX PLC
Package Description
SIP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e3
Length
4.57 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.525 V
Output Voltage-Min
2.475 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.01 mm
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
90 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Trim/Adjustable Output
NO
Width
2.285 mm
Want to compare parts?
  1. ZRC250A01STOA
    Zetex / Diodes Inc
    Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3
    VS

Alternate Parts for ZRC250A01STOA

This table gives cross-reference parts and alternative options found for ZRC250A01STOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC250A01STOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZREF25Z02STZ Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRC250A01STOA vs ZREF25Z02STZ
ZREF25Z02STOA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRC250A01STOA vs ZREF25Z02STOA
ZRC250A03 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN Diodes Incorporated ZRC250A01STOA vs ZRC250A03
ZRA250A01STOA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRC250A01STOA vs ZRA250A01STOA
ZRA250A01STZ Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRC250A01STOA vs ZRA250A01STZ
ZRC250A02STOA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRC250A01STOA vs ZRC250A02STOA
ZRA250A03STOA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRC250A01STOA vs ZRA250A03STOA
ZRA250A01STOA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRC250A01STOA vs ZRA250A01STOA
ZRA250A02STZ Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRC250A01STOA vs ZRA250A02STZ
UZRC250A01 Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, E-LINE, TO-92, 3 PIN Zetex / Diodes Inc ZRC250A01STOA vs UZRC250A01
Part Number Description Manufacturer Compare
ZRA250A03STZ Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRC250A01STOA vs ZRA250A03STZ
ZRA250A03STOA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRC250A01STOA vs ZRA250A03STOA
UZRC250A03 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN Diodes Incorporated ZRC250A01STOA vs UZRC250A03
ZRA250A02STZ Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRC250A01STOA vs ZRA250A02STZ
ZRA250A1 Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc ZRC250A01STOA vs ZRA250A1
ZRC250A01STOB Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRC250A01STOA vs ZRC250A01STOB
ZRA250A02 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, E-LINE, 3 PIN Diodes Incorporated ZRC250A01STOA vs ZRA250A02
ZRA250A03 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, E-LINE, 3 PIN Zetex / Diodes Inc ZRC250A01STOA vs ZRA250A03
ZREF25Z Two Terminal Voltage Reference, 1 Output, 2.5V, TO-92, 3 PIN Diodes Incorporated ZRC250A01STOA vs ZREF25Z
ZRA250A01 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, E-LINE, 3 PIN Diodes Incorporated ZRC250A01STOA vs ZRA250A01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZRC250A01STOA by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZRC250A01STOA by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of ZRC250A01STOA would you like to use for your alert(s)?
  • Please alert me when ZRC250A01STOA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZRC250A01STOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZRC250A01STOA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZRC250A01STOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZRC250A01STOA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZRC250A01STOA by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: