ZSC31050FAG1-R
Description: Advanced Differential Sensor Signal Conditioner with Multiple Output Options, SSOP0/Reel

Overview of ZSC31050FAG1-R by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ZSC31050FAG1-R Renesas Electronics Corporation Advanced Differential Sensor Signal Conditioner with Multiple Output Options
ZSC31050FAG1-T Renesas Electronics Corporation Advanced Differential Sensor Signal Conditioner with Multiple Output Options

Price & Stock for ZSC31050FAG1-R by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 15AJ3462
Newark Sensor Conditioner Ic, -40 To 125Deg C Rohs Compliant: Yes |Renesas ZSC31050FAG1-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1885
  • 1 $10.0300
  • 10 $9.0600
  • 25 $8.6300
  • 50 $8.0700
  • 100 $7.5000
  • 250 $7.1700
  • 500 $6.5300
  • 1,000 $5.6900
$5.6900 / $10.0300 Buy Now
DISTI # 1833-1006-1-ND
DigiKey IC INTERFACE SPECIALIZED 16SSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8483
In Stock
  • 1 $9.6400
  • 10 $8.7080
  • 25 $8.3028
  • 100 $7.2092
  • 250 $6.8852
  • 500 $6.2777
  • 1,000 $5.4676
  • 2,000 $5.0125
$5.0125 / $9.6400 Buy Now
DISTI # ZSC31050FAG1-R
Avnet Americas Advanced Differential Sensor Signal Conditioner -40 to 125°C 16-Pin SSOP T/R - Tape and Reel (Alt: ZSC31050FAG1-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1 $7.1100
$7.1100 Buy Now
DISTI # 964-ZSC31050FAG1-R
Mouser Electronics Sensor Interface Adv Diff Sensor Signal Conditioner RoHS: Compliant 19755
  • 1 $7.5300
  • 10 $7.1100
  • 25 $6.9300
  • 100 $6.4400
  • 250 $6.2900
  • 500 $6.0200
  • 1,000 $5.4600
  • 2,000 $5.1600
$5.1600 / $7.5300 Buy Now
Future Electronics ZSC31050 Series 5.5 V Advanced Differentail Sensor Signal Conditioner - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 6000
Reel
  • 2,000 $5.0700
$5.0700 Buy Now
Renesas Electronics America IC INTERFACE SPECIALIZED 16SSOP Min Qty: 1 Container: Tape & Reel (TR) 8483
  • 1 $9.6400
  • 10 $8.7080
  • 25 $8.3028
  • 100 $7.2092
  • 250 $6.8852
  • 500 $6.2777
  • 1,000 $5.4676
  • 2,000 $5.2651
$5.2651 / $9.6400 Buy Now
LCSC SSOP-16-208mil Interface - Specialized ROHS 5
  • 1 $11.4661
  • 10 $11.0546
$11.0546 / $11.4661 Buy Now

CAD Models for ZSC31050FAG1-R by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZSC31050FAG1-R by Renesas Electronics Corporation

ZSC31050FAG1-R
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SSOP
Pin Count
16
Manufacturer Package Code
PYG16
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542310001
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. ZSC31050FAG1-R
    Renesas Electronics Corporation
    Advanced Differential Sensor Signal Conditioner with Multiple Output Options, SSOP0/Reel
    VS

Related Parts for ZSC31050FAG1-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSC31050FAG1-R by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSC31050FAG1-R by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ZSC31050FAG1-R would you like to use for your alert(s)?
  • Please alert me when ZSC31050FAG1-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZSC31050FAG1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSC31050FAG1-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZSC31050FAG1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSC31050FAG1-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSC31050FAG1-R by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: