ZSSC3123AI2T
Description: Capacitive Sensor Signal Conditioner with Digital Output, TSSOP96/Tube

Overview of ZSSC3123AI2T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ZSSC3123AI2T Renesas Electronics Corporation Capacitive Sensor Signal Conditioner with Digital Output

Price & Stock for ZSSC3123AI2T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ZSSC3123AI2T-ND
DigiKey IC INTFACE SPECIALIZED SGNL COND Min Qty: 96 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
  • 96 $3.6632
$3.6632 Buy Now
DISTI # ZSSC3123AI2T
Avnet Americas cLite Capacitive Sensor Signal Conditioner -40 to 85?C 14-Pin TSSOP Tube - Rail/Tube (Alt: ZSSC3123AI2T) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 24 Weeks, 0 Days Container: Tube 0
  • 1 $3.6800
$3.6800 Buy Now
DISTI # 964-ZSSC3123AI2T
Mouser Electronics Sensor Interface TSSOP / 14 / 4,4MM G1 - TUBE RoHS: Compliant 0
  • 1 $4.9800
  • 10 $3.6700
  • 288 $3.5700
  • 576 $3.4000
  • 1,056 $3.0600
  • 2,592 $3.0000
$3.0000 / $4.9800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 24 Weeks Container: Tube 0
Tube
  • 96 $2.3900
$2.3900 Buy Now

CAD Models for ZSSC3123AI2T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZSSC3123AI2T by Renesas Electronics Corporation

ZSSC3123AI2T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Pin Count
14
Manufacturer Package Code
PGG14T1
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542310001
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
ANALOG CIRCUIT
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Want to compare parts?
  1. ZSSC3123AI2T
    Renesas Electronics Corporation
    Capacitive Sensor Signal Conditioner with Digital Output, TSSOP96/Tube
    VS

Alternate Parts for ZSSC3123AI2T

This table gives cross-reference parts and alternative options found for ZSSC3123AI2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSSC3123AI2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTS221TR Capacitive digital sensor for relative humidity and temperature STMicroelectronics ZSSC3123AI2T vs HTS221TR

Related Parts for ZSSC3123AI2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSSC3123AI2T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSSC3123AI2T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ZSSC3123AI2T would you like to use for your alert(s)?
  • Please alert me when ZSSC3123AI2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZSSC3123AI2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSSC3123AI2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZSSC3123AI2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSSC3123AI2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSSC3123AI2T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: