Part Details for ZTB190D by ECS International Inc
Overview of ZTB190D by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTB190D
ZTB190D CAD Models
ZTB190D Part Data Attributes:
|
ZTB190D
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ZTB190D
ECS International Inc
Ceramic Resonator, 0.19MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.19 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.5XB3.8XH14.7 (mm)/L0.531XB0.15XH0.579 (inch) | |
Surface Mount | NO |