Part Details for ZTLV431BFTA by Diodes Incorporated
Overview of ZTLV431BFTA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTLV431BFTA
ZTLV431BFTA CAD Models
ZTLV431BFTA Part Data Attributes
|
ZTLV431BFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTLV431BFTA
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ADJUSTABLE FROM 1.24V TO 10V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.221 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 151.515 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for ZTLV431BFTA
This table gives cross-reference parts and alternative options found for ZTLV431BFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTLV431BFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1588ART-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | ZTLV431BFTA vs AD1588ART-REEL |
SPX385M1-L-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Exar Corporation | ZTLV431BFTA vs SPX385M1-L-2.5/TR |
ADR5040BRTZ-R2 | Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout) | Analog Devices Inc | ZTLV431BFTA vs ADR5040BRTZ-R2 |
SPX385AM1-L-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Sipex Corporation | ZTLV431BFTA vs SPX385AM1-L-1.2 |
TLVH432BIPKG3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | ZTLV431BFTA vs TLVH432BIPKG3 |
ADR525BRTZ-REEL7 | High Precision Shunt Mode Voltage Reference (2.5 V) | Analog Devices Inc | ZTLV431BFTA vs ADR525BRTZ-REEL7 |
SC431LISK-.25TRT | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Semtech Corporation | ZTLV431BFTA vs SC431LISK-.25TRT |
LM4041BIX3-1.2-T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | ZTLV431BFTA vs LM4041BIX3-1.2-T |
TL4050B50QDBZRQ1 | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ZTLV431BFTA vs TL4050B50QDBZRQ1 |
SPX385AM1-L-1.2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Exar Corporation | ZTLV431BFTA vs SPX385AM1-L-1.2/TR |