Part Details for ZTX1049A by Diodes Incorporated
Overview of ZTX1049A by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX1049A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1853
|
Newark | Pwr Low Sat Transistor Ep3Sc Bulk 4K Rohs Compliant: Yes |Diodes Inc. ZTX1049A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 | Buy Now |
DISTI #
ZTX1049A-ND
|
DigiKey | TRANS NPN 25V 4A E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2628 / $0.7900 | Buy Now |
DISTI #
ZTX1049A
|
Avnet Americas | Trans GP BJT NPN 25V 4A 3-Pin E-Line - Bulk (Alt: ZTX1049A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2685 / $0.3172 | Buy Now |
DISTI #
522-ZTX1049A
|
Mouser Electronics | Bipolar Transistors - BJT NPN High Gain & Crnt RoHS: Compliant | 3665 |
|
$0.2600 / $0.7900 | Buy Now |
|
Future Electronics | ZTX1049A Series NPN 4 A 25 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.3650 / $0.3800 | Buy Now |
|
Future Electronics | ZTX1049A Series NPN 4 A 25 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.3550 / $0.3700 | Buy Now |
DISTI #
ZTX1049A
|
Avnet Americas | Trans GP BJT NPN 25V 4A 3-Pin E-Line - Bulk (Alt: ZTX1049A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2685 / $0.3172 | Buy Now |
DISTI #
ZTX1049A
|
Avnet Silica | Trans GP BJT NPN 25V 4A 3-Pin E-Line (Alt: ZTX1049A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZTX1049A
ZTX1049A CAD Models
ZTX1049A Part Data Attributes:
|
ZTX1049A
Diodes Incorporated
Buy Now
|
Compare Parts:
ZTX1049A
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |