Datasheets
ZTX449M1TC by:

Overview of: ZTX449M1TC by Zetex / Diodes Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: ZTX449M1TC

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

ZTX449M1TC Zetex / Diodes Inc

Buy Now Datasheet

Compare Parts:

ZTX449M1TC Zetex / Diodes Inc Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3

Rohs Code Yes
Part Life Cycle Code Transferred
Package Description TO-92 STYLE, E-LINE PACKAGE-3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PSSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz
VCEsat-Max 0.5 V

Alternate Parts for: ZTX449M1TC

Part Number Description Manufacturer Compare
ZTX449M1 Transistors Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated ZTX449M1TC vs ZTX449M1
Part Number Description Manufacturer Compare
2N5089G Transistors Low Noise NPN Bipolar Transistor, TO-92 25 V, 50 mA, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi ZTX449M1TC vs 2N5089G
FXT38C Transistors Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated ZTX449M1TC vs FXT38C
ZTX449M1 Transistors Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated ZTX449M1TC vs ZTX449M1
BC239 Transistors Transistor, Siemens ZTX449M1TC vs BC239
ZTX603L Transistors Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated ZTX449M1TC vs ZTX603L
BC372RL Transistors Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, Motorola Semiconductor Products ZTX449M1TC vs BC372RL
ZTX653L Transistors Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX449M1TC vs ZTX653L
ZTX756STZ Transistors Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX449M1TC vs ZTX756STZ
PN2484D75Z Transistors Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Fairchild Semiconductor Corporation ZTX449M1TC vs PN2484D75Z
BC372 Transistors Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, Motorola Semiconductor Products ZTX449M1TC vs BC372

Update Alert Settings for: ZTX449M1TC by Zetex / Diodes Inc

  • Please alert me when ZTX449M1TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZTX449M1TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZTX449M1TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZTX449M1TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZTX449M1TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZTX449M1TC by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.