Transistors
ZTX453
Description: Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3

Overview of ZTX453 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for ZTX453 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 98K4067
Newark Bipolar Transistor, Npn, 100V, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:1A, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:150Mhz Rohs Compliant: Yes |Diodes Inc. ZTX453 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.6730
  • 10 $0.5950
  • 100 $0.4270
  • 500 $0.3640
  • 1,000 $0.3170
  • 2,500 $0.3040
  • 12,000 $0.2870
$0.2870 / $0.6730 Buy Now
DISTI # ZTX453-ND
DigiKey TRANS NPN 100V 1A E-LINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk 5104
In Stock
  • 1 $0.6100
  • 10 $0.5250
  • 100 $0.3636
  • 500 $0.3038
  • 1,000 $0.2586
  • 4,000 $0.2303
  • 8,000 $0.2182
  • 12,000 $0.2020
$0.2020 / $0.6100 Buy Now
DISTI # ZTX453
Avnet Americas Trans GP BJT NPN 100V 1A 3-Pin E-Line - Bulk (Alt: ZTX453) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk 8000 Factory Stock
  • 4,000 $0.1988
$0.1988 Buy Now
DISTI # 522-ZTX453
Mouser Electronics Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant 6236
  • 1 $0.6000
  • 10 $0.5250
  • 100 $0.3630
  • 500 $0.3030
  • 1,000 $0.2580
  • 2,000 $0.2520
  • 4,000 $0.2290
$0.2290 / $0.6000 Buy Now
Future Electronics Pwr Mid Perf Transistor EP3SC BULK 4K RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Box 0
Box
  • 4,000 $0.2050
  • 8,000 $0.1980
$0.1980 / $0.2050 Buy Now
Future Electronics Pwr Mid Perf Transistor EP3SC BULK 4K RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Box 0
Box
  • 4,000 $0.2050
  • 8,000 $0.1980
$0.1980 / $0.2050 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, TO-92 2
  • 1 $0.4434
$0.4434 Buy Now
DISTI # ZTX453
TME Transistor: NPN, bipolar, 100V, 1A, 1W, TO92 Min Qty: 1 3972
  • 1 $0.5810
  • 10 $0.5140
  • 25 $0.3940
  • 100 $0.3460
  • 250 $0.3140
  • 500 $0.2930
  • 1,000 $0.2810
  • 4,000 $0.2710
$0.2710 / $0.5810 Buy Now
DISTI # ZTX453
Avnet Asia Trans GP BJT NPN 100V 1A 3-Pin E-Line (Alt: ZTX453) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days 0
  • 4,000 $0.2105
  • 8,000 $0.2078
  • 12,000 $0.2051
  • 20,000 $0.2025
  • 40,000 $0.1975
  • 100,000 $0.1928
  • 200,000 $0.1882
$0.1882 / $0.2105 Buy Now
DISTI # ZTX453
Avnet Silica Trans GP BJT NPN 100V 1A 3-Pin E-Line (Alt: ZTX453) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days Silica - 0
Buy Now
LCSC 100V 1W 40150mA10V 1A NPN E-Line-3 Bipolar (BJT) ROHS 8
  • 1 $0.3471
  • 10 $0.3393
  • 30 $0.3330
  • 100 $0.3267
$0.3267 / $0.3471 Buy Now
Win Source Electronics TRANS NPN 100V 1A E-LINE 7000
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for ZTX453 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZTX453 by Diodes Incorporated

ZTX453
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
TO-92
Package Description
IN-LINE, R-PSIP-W3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JESD-30 Code
R-PSIP-W3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Want to compare parts?
  1. ZTX453
    Diodes Incorporated
    Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
    VS

Alternate Parts for ZTX453

This table gives cross-reference parts and alternative options found for ZTX453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FXT453STOB Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs FXT453STOB
ZTX453L Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs ZTX453L
FXT453 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs FXT453
ZTX453 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, 3 PIN Zetex / Diodes Inc ZTX453 vs ZTX453
FXT453STOF Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 Diodes Incorporated ZTX453 vs FXT453STOF
FXT453STOA Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs FXT453STOA
ZTX453STZ Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs ZTX453STZ
FXT453 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated ZTX453 vs FXT453
ZTX453STOA Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs ZTX453STOA
ZTX453K Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs ZTX453K
Part Number Description Manufacturer Compare
FXT655STOA Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs FXT655STOA
MPS6521TRELEADFREE Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp ZTX453 vs MPS6521TRELEADFREE
MPS6521RLRA 100mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC ZTX453 vs MPS6521RLRA
FXT655STOE Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 Diodes Incorporated ZTX453 vs FXT655STOE
ZTX453Q Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs ZTX453Q
2N6728/D74Z 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN Texas Instruments ZTX453 vs 2N6728/D74Z
FXT655STZ Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs FXT655STZ
FXT649STOB Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs FXT649STOB
MPSA18D75Z Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation ZTX453 vs MPSA18D75Z
FXT551STOA Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX453 vs FXT551STOA

Related Parts for ZTX453

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZTX453 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZTX453 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZTX453 would you like to use for your alert(s)?
  • Please alert me when ZTX453 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZTX453 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZTX453 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZTX453 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZTX453.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZTX453 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: