Part Details for ZTX555DC by Diodes Incorporated
Overview of ZTX555DC by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX555DC
ZTX555DC CAD Models
ZTX555DC Part Data Attributes
|
ZTX555DC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX555DC
Diodes Incorporated
TRANSISTOR,BJT,PNP,150V V(BR)CEO,CHIP / DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 100 MHz |