-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTX605 by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K4074
|
Newark | Darlington Transistor, Npn, 120V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:120V, Power Dissipation Pd:1W, Dc Collector Current:1A, Rf Transistor Case:To-92, No. Of Pins:3Pins, Dc Current Gain Hfe:2000Hfe Rohs Compliant: Yes |Diodes Inc. ZTX605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3471 |
|
$0.4780 / $1.5700 | Buy Now |
|
DISTI #
ZTX605
|
Avnet Americas | Trans Darlington NPN 120V 1A 3-Pin E-Line - Bulk (Alt: ZTX605) COO: Germany RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 16000 Factory Stock |
|
$0.3216 / $0.3283 | Buy Now |
|
DISTI #
70438675
|
RS | TRANSISTORS, DARLINGTON, NPN DARLINGTON Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.4300 | RFQ |
|
DISTI #
ZTX605
|
TME | Transistor: NPN, bipolar, Darlington, 120V, 1A, 1W, TO92 Min Qty: 1 | 3704 |
|
$0.3690 / $0.9400 | Buy Now |
|
DISTI #
ZTX605
|
Avnet Silica | Trans Darlington NPN 120V 1A 3Pin ELine (Alt: ZTX605) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 120V 1W 2000 1A NPN TO-92 Single Bipolar Transistors RoHS | 2789 |
|
$0.3417 / $0.5993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ZTX605
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX605
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | To-92 Compatible, E-Line Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Base Capacitance-Max | 15 Pf | |
| Collector-Emitter Voltage-Max | 120 V | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 2000 | |
| JESD-30 Code | O-PBCY-W3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 1 W | |
| Power Dissipation-Max (Abs) | 1 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 150 Mhz | |
| VCEsat-Max | 1.5 V |
This table gives cross-reference parts and alternative options found for ZTX605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZTX605STOB | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX605 vs ZTX605STOB |
| ZTX605L | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX605 vs ZTX605L |
| FXT605STOA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX605 vs FXT605STOA |
| FXT605STOE | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 | ZTX605 vs FXT605STOE |
| ZTX605STOB | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX605 vs ZTX605STOB |
| ZTX605L | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX605 vs ZTX605L |
The maximum operating temperature range for the ZTX605 is -55°C to 150°C.
Yes, the ZTX605 is suitable for high-frequency applications up to 5 GHz due to its low capacitance and high transition frequency (fT).
The maximum collector-emitter voltage (Vceo) for the ZTX605 is 40V.
Yes, the ZTX605 can be used in switching applications due to its low saturation voltage (Vce(sat)) and high current gain (hFE).
Yes, the ZTX605 is a low-noise transistor with a low noise figure (NF) of 2.5 dB, making it suitable for low-noise amplifier applications.