Part Details for ZTX652DWP by Diodes Incorporated
Overview of ZTX652DWP by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX652DWP
ZTX652DWP CAD Models
ZTX652DWP Part Data Attributes
|
ZTX652DWP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX652DWP
Diodes Incorporated
Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G10, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for ZTX652DWP
This table gives cross-reference parts and alternative options found for ZTX652DWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX652DWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5350DT/R | TRANSISTOR 3000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, TSOP-6, BIP General Purpose Small Signal | NXP Semiconductors | ZTX652DWP vs PBSS5350DT/R |
934055946135 | Small Signal Bipolar Transistor | Nexperia | ZTX652DWP vs 934055946135 |
ZTX556DWP | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Diodes Incorporated | ZTX652DWP vs ZTX556DWP |
934056902126 | TRANSISTOR 3000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | ZTX652DWP vs 934056902126 |
ZTX753DWP | Small Signal Bipolar Transistor, 100V V(BR)CEO, 1-Element, PNP, Silicon, 0.041 X 0.041 INCH, G12, DIE-2 | Diodes Incorporated | ZTX652DWP vs ZTX753DWP |
ZTX449DWP | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Diodes Incorporated | ZTX652DWP vs ZTX449DWP |
PBSS5350D,135 | PBSS5350D - 50 V, 3 A PNP low VCEsat transistor@en-us TSOP 6-Pin | Nexperia | ZTX652DWP vs PBSS5350D,135 |
ZTX557DWP | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Diodes Incorporated | ZTX652DWP vs ZTX557DWP |
MBT35200MT1 | 2000mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 318G-02, TSOP-6 | onsemi | ZTX652DWP vs MBT35200MT1 |
PBSS5350SS | Small Signal Bipolar Transistor | Nexperia | ZTX652DWP vs PBSS5350SS |