Part Details for ZTX712M1 by Diodes Incorporated
Overview of ZTX712M1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX712M1
ZTX712M1 CAD Models
ZTX712M1 Part Data Attributes
|
ZTX712M1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX712M1
Diodes Incorporated
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | SMALL OUTLINE, R-PSSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JESD-30 Code | R-PSSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZTX712M1
This table gives cross-reference parts and alternative options found for ZTX712M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX712M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX712M1TC | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX712M1 vs ZTX712M1TC |
ZTX712M1TA | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX712M1 vs ZTX712M1TA |