Part Details for ZTX750DWP by Zetex / Diodes Inc
Overview of ZTX750DWP by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX750DWP
ZTX750DWP CAD Models
ZTX750DWP Part Data Attributes
|
ZTX750DWP
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX750DWP
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, 0.041 X 0.041 INCH, G12, DIE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for ZTX750DWP
This table gives cross-reference parts and alternative options found for ZTX750DWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX750DWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX650DWP | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G10, DIE-2 | Zetex / Diodes Inc | ZTX750DWP vs ZTX650DWP |
ZTX652DWP | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G10, DIE-2 | Zetex / Diodes Inc | ZTX750DWP vs ZTX652DWP |
ZTX549DWP | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Zetex / Diodes Inc | ZTX750DWP vs ZTX549DWP |
ZTX557DWP | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Zetex / Diodes Inc | ZTX750DWP vs ZTX557DWP |
ZTX656DWP | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G10, DIE-2 | Zetex / Diodes Inc | ZTX750DWP vs ZTX656DWP |
ZTX655DWP | Small Signal Bipolar Transistor, 150V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G12, DIE-2 | Zetex / Diodes Inc | ZTX750DWP vs ZTX655DWP |
ZTX556DWP | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Zetex / Diodes Inc | ZTX750DWP vs ZTX556DWP |
ZTX752DWP | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, 0.041 X 0.041 INCH, G12, DIE-2 | Zetex / Diodes Inc | ZTX750DWP vs ZTX752DWP |
ZTX555DWP | Small Signal Bipolar Transistor, 150V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Zetex / Diodes Inc | ZTX750DWP vs ZTX555DWP |
ZTX554DWP | Small Signal Bipolar Transistor, 125V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Zetex / Diodes Inc | ZTX750DWP vs ZTX554DWP |