Part Details for ZTX752DWP by Diodes Incorporated
Overview of ZTX752DWP by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX752DWP
ZTX752DWP CAD Models
ZTX752DWP Part Data Attributes
|
ZTX752DWP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX752DWP
Diodes Incorporated
Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, 0.041 X 0.041 INCH, G12, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for ZTX752DWP
This table gives cross-reference parts and alternative options found for ZTX752DWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX752DWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5350SS,115 | PBSS5350SS - 50 V, 2.7 A PNP/PNP low VCEsat (BISS) transistor@en-us SOIC 8-Pin | Nexperia | ZTX752DWP vs PBSS5350SS,115 |
ZTX557DWP | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Diodes Incorporated | ZTX752DWP vs ZTX557DWP |
934055946115 | TRANSISTOR 3000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMT6, SSOT6, SC-74, TSOP-6, BIP General Purpose Small Signal | NXP Semiconductors | ZTX752DWP vs 934055946115 |
PBSS5350D,115 | PBSS5350D - 50 V, 3 A PNP low VCEsat (BISS) transistor TSOP 6-Pin | NXP Semiconductors | ZTX752DWP vs PBSS5350D,115 |
PBSS5350SS | TRANSISTOR 2700 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SO-8, BIP General Purpose Small Signal | NXP Semiconductors | ZTX752DWP vs PBSS5350SS |
ZTX657DWP | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G10, DIE-2 | Diodes Incorporated | ZTX752DWP vs ZTX657DWP |
ZTX556DWP | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Diodes Incorporated | ZTX752DWP vs ZTX556DWP |
PBSS5350S | TRANSISTOR 3000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | ZTX752DWP vs PBSS5350S |
ZTX656DWP | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G10, DIE-2 | Diodes Incorporated | ZTX752DWP vs ZTX656DWP |
MBT35200MT1G | High Current PNP Bipolar Transistor for Load Management in Portable Applications, TSOP-6, 3000-REEL | onsemi | ZTX752DWP vs MBT35200MT1G |