-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTX753STZ by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK9084
|
Newark | Trans, Pnp, 100V, 2A, 200Deg C, 1W Rohs Compliant: Yes |Diodes Inc. ZTX753STZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5741 |
|
$0.3780 / $1.2900 | Buy Now |
|
DISTI #
ZTX753STZ
|
Avnet Americas | Trans GP BJT PNP 100V 2A 3-Pin E-Line Box - Ammo Pack (Alt: ZTX753STZ) COO: Germany RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 38000 Factory Stock |
|
$0.2755 / $0.2847 | Buy Now |
|
DISTI #
ZTX753STZ
|
TME | Transistor: PNP, bipolar, 100V, 2A, 1W, TO92 Min Qty: 1 | 0 |
|
$0.3870 / $1.2400 | RFQ |
|
DISTI #
ZTX753STZ
|
IBS Electronics | ZTX753STZ by DIODES INC. is a PNP silicon planar medium power transistor, 100V, 2A, in a TO-92-3 package, ideal for switching and amplifier applications. Min Qty: 2000 Package Multiple: 1 | 2000 |
|
$0.3710 / $0.3850 | Buy Now |
|
DISTI #
ZTX753STZ
|
Avnet Silica | Trans GP BJT PNP 100V 2A 3Pin ELine Box (Alt: ZTX753STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 26000 |
|
Buy Now | |
|
|
LCSC | 100V 1W 2A PNP E-Line(TO-92) Single Bipolar Transistors RoHS | 30 |
|
$0.4774 / $0.5037 | Buy Now |
|
|
New Advantage Corporation | PNP 100V TRANSISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 124000 |
|
$0.3548 / $0.3843 | Buy Now |
|
|
Win Source Electronics | TRANS PNP 100V 2A E-LINE / Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 1 W Through Hole E-Line (TO-92 compatible) | 32000 |
|
$0.5218 / $0.7827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ZTX753STZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX753STZ
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | To-92 Compatible, E-Line Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Collector Current-Max (IC) | 2 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| JESD-30 Code | R-PSIP-W3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Qualification Status | Not Qualified | |
| Reference Standard | Cecc | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz |
This table gives cross-reference parts and alternative options found for ZTX753STZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX753STZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FXT753STOF | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | ZTX753STZ vs FXT753STOF |
| ZTX753L | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX753STZ vs ZTX753L |
| FXT753STZ | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX753STZ vs FXT753STZ |
| ZTX753STOA | Diodes Incorporated | Check for Price | 2000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX753STZ vs ZTX753STOA |
| ZTX753STOA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX753STZ vs ZTX753STOA |
| FXT753 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, 3 PIN | ZTX753STZ vs FXT753 |
| FXT753STOE | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | ZTX753STZ vs FXT753STOE |
| ZTX753 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX753STZ vs ZTX753 |
| FXT753STOF | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | ZTX753STZ vs FXT753STOF |
| FXT753STOE | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | ZTX753STZ vs FXT753STOE |
The maximum operating temperature range for the ZTX753STZ is -55°C to 150°C.
To ensure proper biasing, follow the recommended voltage and current ratings in the datasheet, and consider using a voltage regulator or current limiter to prevent overheating or damage.
For optimal thermal performance, use a multi-layer PCB with a solid ground plane, and consider using thermal vias and heat sinks to dissipate heat. Follow the recommended pad layout and thermal design guidelines in the datasheet.
Yes, the ZTX753STZ can be used in switching applications, but be aware of the maximum switching frequency (typically up to 100 kHz) and ensure the device is properly biased and cooled to prevent overheating.
Follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and ensure the device is properly grounded during handling and assembly.