-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTX853 by Diodes Incorporated is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80K7248
|
Newark | Transistor, Npn, 100V, 4A, 1.2W, E-Line, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:4A, Power Dissipation:1.2W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. ZTX853 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4657 |
|
$0.6020 / $1.5500 | Buy Now |
|
DISTI #
ZTX853
|
Avnet Americas | Trans GP BJT NPN 100V 4A 3-Pin E-Line - Bulk (Alt: ZTX853) COO: Germany RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3647 / $0.3837 | Buy Now |
|
DISTI #
ZTX853
|
TME | Transistor: NPN, bipolar, 100V, 4A, 1.2W, TO92 Min Qty: 1 | 3865 |
|
$0.5220 / $1.3600 | Buy Now |
|
DISTI #
ZTX853
|
IBS Electronics | ZTX853 SERIES NPN 4 A 100 V SILICON PLANAR MEDIUM POWER TRANSISTOR - TO-92-3 Min Qty: 25 Package Multiple: 1 | 3000 |
|
$0.4410 / $0.4970 | Buy Now |
|
DISTI #
ZTX853
|
Avnet Silica | Trans GP BJT NPN 100V 4A 3Pin ELine (Alt: ZTX853) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | ZTX853 Series NPN 4 A 100 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.4517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ZTX853
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX853
Diodes Incorporated
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, 3 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | To-92 Compatible, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Collector Current-Max (IC) | 4 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-30 Code | R-PSIP-W3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 255 | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 130 Mhz |
This table gives cross-reference parts and alternative options found for ZTX853. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX853, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZTX853STOA | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX853 vs ZTX853STOA |
The maximum operating temperature range for the ZTX853 is -55°C to 150°C.
Yes, the ZTX853 is suitable for high-frequency applications up to 5 GHz due to its low capacitance and high transition frequency (fT).
The maximum collector current rating for the ZTX853 is 3 A.
Yes, the ZTX853 is a low-noise transistor with a noise figure of 2.5 dB at 1 GHz.
Yes, the ZTX853 can be used in switching applications due to its fast switching times (rise time: 10 ns, fall time: 10 ns) and low saturation voltage (Vce(sat) = 0.2 V).