If you like Findchips… You will love Findchips PRO. Try it Now.
Varistor
ZV25K1812T801N
Yes
Active
STACKPOLE ELECTRONICS INC
SMT,
compliant
EAR99
8533.40.40.00
16 Weeks
SEI Stackpole Electronics Inc
1.78
31 V
25 V
3.9 J
SURFACE MOUNT
2
125 °C
-55 °C
1.55 mm
4.7 mm
SMT
3.2 mm
TR, PLASTIC, 7 INCH
25 V
0.015 W
AEC-Q200
VARISTOR
Non-linear Resistors
YES
DUAL ENDED
WRAPAROUND
10%
31 V
3,000
2,214,775 of 3,262,357 parts
-0.67% change vs. last year95,413 of 115,015 parts
+0.01% change vs. last year4,148 of 5,067 parts
0% change vs. last year