Part Details for ZVP0545GTA by Diodes Incorporated
Results Overview of ZVP0545GTA by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZVP0545GTA Information
ZVP0545GTA by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZVP0545GTA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH3887
|
Newark | Mosfet, P-Ch, 450V, 0.075A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. ZVP0545GTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4060 / $1.0500 | Buy Now |
|
DISTI #
ZVP0545GTA
|
Avnet Americas | - Tape and Reel (Alt: ZVP0545GTA) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 141000 Factory Stock |
|
$0.2117 / $0.2361 | Buy Now |
|
DISTI #
70438727
|
RS | MOSFET P-CHANNEL 450V 0.075A SOT223 Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
DISTI #
ZVP0545GTA
|
TME | Transistor: P-MOSFET, unipolar, -450V, -0.075A, Idm: -150mA, 2W Min Qty: 1 | 729 |
|
$0.4100 / $0.9900 | Buy Now |
|
DISTI #
ZVP0545GTA
|
IBS Electronics | TRANS MOSFET P-CH 450V 0.075A 4-PIN(3+, TAB) SOT-223 T/R / MOSFET P-CH 450V 0.075A SOT223 Min Qty: 1000 Package Multiple: 1 | 6000 |
|
$1.4700 | Buy Now |
|
DISTI #
ZVP0545GTA
|
Avnet Asia | (Alt: ZVP0545GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
ZVP0545GTA
|
Avnet Silica | (Alt: ZVP0545GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Win Source Electronics | Trans MOSFET P-CH 450V 0.075A 4-Pin(3+Tab) SOT-223 T/R / MOSFET P-CH 450V 0.075A SOT223 | 5900 |
|
$0.3014 / $0.3892 | Buy Now |
US Tariff Estimator: ZVP0545GTA by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZVP0545GTA
ZVP0545GTA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZVP0545GTA Part Data Attributes
|
|
ZVP0545GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVP0545GTA
Diodes Incorporated
Power Field-Effect Transistor, 0.075A I(D), 450V, 150ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-223 | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 12 Weeks | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 450 V | |
| Drain Current-Max (ID) | 0.075 A | |
| Drain-source On Resistance-Max | 0.15 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 5 Pf | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation Ambient-Max | 2 W | |
| Pulsed Drain Current-Max (IDM) | 0.15 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 35 Ns | |
| Turn-on Time-Max (ton) | 25 Ns |
Alternate Parts for ZVP0545GTA
This table gives cross-reference parts and alternative options found for ZVP0545GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVP0545GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZVP0545G | Diodes Incorporated | Check for Price | Power Field-Effect Transistor, 0.075A I(D), 450V, 150ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | ZVP0545GTA vs ZVP0545G |
| ZVP0545G | Zetex / Diodes Inc | Check for Price | Power Field-Effect Transistor, 0.075A I(D), 450V, 150ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | ZVP0545GTA vs ZVP0545G |
ZVP0545GTA Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZVP0545GTA should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure good copper pour coverage around the device. Avoid routing high-current traces near the device to minimize thermal resistance.
-
To ensure the ZVP0545GTA operates within the SOA, monitor the device's voltage, current, and power dissipation. Use the datasheet's SOA graph to determine the maximum allowable voltage and current for your specific application. Implement over-voltage, over-current, and over-temperature protection to prevent damage.
-
The ZVP0545GTA has built-in ESD protection, but handling precautions are still necessary. Use an anti-static wrist strap or mat when handling the device. Avoid touching the device's pins or exposing it to electrostatic charges. Store the device in an anti-static bag or container when not in use.
-
The ZVP0545GTA is a commercial-grade device, but it can be used in high-reliability or automotive applications with proper qualification and testing. Consult with Diodes Incorporated for specific guidance on using the device in these applications, and ensure compliance with relevant industry standards.
-
The thermal resistance values for the ZVP0545GTA are not explicitly stated in the datasheet. However, you can estimate the thermal resistance using the device's package dimensions and thermal conductivity. Consult with Diodes Incorporated or a thermal expert for more accurate calculations.