Small Signal Field-Effect Transistor, 0.23A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Ammo Pack |
|
|
0 | Reel |
|
|
0 |
|
|
ZVP2110ASTZ Diodes IncorporatedBuy Now Datasheet |
Compare Parts:ZVP2110ASTZ Diodes Incorporated Small Signal Field-Effect Transistor, 0.23A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 78 Weeks | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZVP2110ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVP2110ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN4206ASTOB Transistors | 600mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVP2110ASTZ vs ZVN4206ASTOB |
BS107T/R Transistors | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Philips Semiconductors | ZVP2110ASTZ vs BS107T/R |
TMPFJ113ALT Transistors | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB | Allegro MicroSystems LLC | ZVP2110ASTZ vs TMPFJ113ALT |
BF246 Transistors | BF246 | Texas Instruments | ZVP2110ASTZ vs BF246 |
BSR58L Transistors | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-03, 3 PIN | onsemi | ZVP2110ASTZ vs BSR58L |
2SK303-2-TB Transistors | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | SANYO Electric Co Ltd | ZVP2110ASTZ vs 2SK303-2-TB |
BST122TRL Transistors | TRANSISTOR 250 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | ZVP2110ASTZ vs BST122TRL |
TF218THC Transistors | TRANSISTOR,JFET,N-CHANNEL,140UA I(DSS),SOT-416VAR | onsemi | ZVP2110ASTZ vs TF218THC |
VN0116N3P005 Transistors | Small Signal Field-Effect Transistor, 0.25A I(D), 160V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | ZVP2110ASTZ vs VN0116N3P005 |
2N3455 Transistors | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Solitron Devices Inc | ZVP2110ASTZ vs 2N3455 |