-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9121
|
Newark | Mosfet, P-Ch, 100V, 0.31A, Sot-223 Rohs Compliant: Yes |Diodes Inc. ZVP2110GTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 681 |
|
$0.5890 / $1.0900 | Buy Now |
DISTI #
ZVP2110GCT-ND
|
DigiKey | MOSFET P-CH 100V 310MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
996 In Stock |
|
$0.3937 / $1.0500 | Buy Now |
DISTI #
ZVP2110GTA
|
Avnet Americas | Trans MOSFET P-CH 100V 0.31A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZVP2110GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 52000 Factory Stock |
|
$0.3359 / $0.3969 | Buy Now |
DISTI #
522-ZVP2110GTA
|
Mouser Electronics | MOSFET P-Chnl 100V RoHS: Compliant | 10744 |
|
$0.4030 / $0.9900 | Buy Now |
DISTI #
70550614
|
RS | P-Channel Enhancement DMOS FET SOT-223 | Diodes Inc ZVP2110GTA RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 | RFQ |
|
Future Electronics | ZVP2110G Series 100 V 8 Ohm P-Channel Enhancement Mode Vertical DMOS FET-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Future Electronics | ZVP2110G Series 100 V 8 Ohm P-Channel Enhancement Mode Vertical DMOS FET-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 0.31A, 100V, 8OHM, P-CHANNEL, SI, POWER, MOSFET | 34 |
|
$1.8250 / $2.9200 | Buy Now |
|
NexGen Digital | 662 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy