Varistor, 5.5V, 0.4J, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
ZVY4M10L10R SEI Stackpole Electronics IncBuy Now Datasheet |
Compare Parts: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit DC Voltage-Max | 5.5 V | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 5.5 V |
This table gives cross-reference parts and alternative options found for ZVY4M10L10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVY4M10L10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVY4M10M10R Resistors | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10L10R vs ZVY4M10M10R |
8ZM07D Resistors | Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | ZVY4M10L10R vs 8ZM07D |
ZV4M502251 Resistors | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT | Iskra MIS | ZVY4M10L10R vs ZV4M502251 |
Q69535-R40-M Resistors | Varistor, 5.5V, 0.4J, Through Hole Mount, | TDK Corporation | ZVY4M10L10R vs Q69535-R40-M |
ZVY4M10K10A Resistors | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10L10R vs ZVY4M10K10A |
ZVY4M10L10B Resistors | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10L10R vs ZVY4M10L10B |
V8RA8X2749 Resistors | Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | ZVY4M10L10R vs V8RA8X2749 |
ZVY4M10K10R Resistors | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10L10R vs ZVY4M10K10R |
ZVY4M10M10A Resistors | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10L10R vs ZVY4M10M10A |
ZVY4M10L10A Resistors | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10L10R vs ZVY4M10L10A |