Part Details for ZW-03-20-G-S-825-125 by Samtec Inc
Overview of ZW-03-20-G-S-825-125 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-03-20-G-S-825-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-03-20-G-S-825-125
|
Avnet Americas | Conn Board Stacker HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-03-20-G-S-825-125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001371921
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for ZW-03-20-G-S-825-125
ZW-03-20-G-S-825-125 CAD Models
ZW-03-20-G-S-825-125 Part Data Attributes
|
ZW-03-20-G-S-825-125
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-03-20-G-S-825-125
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Body Breadth | 0.1 inch | |
Body Depth | 0.825 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for ZW-03-20-G-S-825-125
This table gives cross-reference parts and alternative options found for ZW-03-20-G-S-825-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-03-20-G-S-825-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-03-12-S-S-649-091 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-03-20-G-S-825-125 vs ZW-03-12-S-S-649-091 |
ZW-03-15-T-S-315-158 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-20-G-S-825-125 vs ZW-03-15-T-S-315-158 |
DW-03-10-F-S-590 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-20-G-S-825-125 vs DW-03-10-F-S-590 |
ZW-03-10-S-S-313-188 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-03-20-G-S-825-125 vs ZW-03-10-S-S-313-188 |
EW-03-09-T-S-312 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-03-20-G-S-825-125 vs EW-03-09-T-S-312 |
DW-03-12-L-S-390 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-20-G-S-825-125 vs DW-03-12-L-S-390 |
ZW-03-08-G-S-315-070 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-20-G-S-825-125 vs ZW-03-08-G-S-315-070 |
EW-03-14-G-S-1000 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-03-20-G-S-825-125 vs EW-03-14-G-S-1000 |
ZW-03-08-T-S-200-100 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-20-G-S-825-125 vs ZW-03-08-T-S-200-100 |
EW-03-11-T-S-600 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-03-20-G-S-825-125 vs EW-03-11-T-S-600 |