Part Details for ZW-03-20-G-S-886-122 by Samtec Inc
Overview of ZW-03-20-G-S-886-122 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-03-20-G-S-886-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-03-20-G-S-886-122
|
Avnet Americas | Conn Board Stacker HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-03-20-G-S-886-122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 340 Factory Stock |
|
$0.3100 / $0.7500 | Buy Now |
DISTI #
000000000003544263
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 340 |
|
$0.2800 / $0.7500 | Buy Now |
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | 340 |
|
$0.1400 / $0.7500 | Buy Now |
Part Details for ZW-03-20-G-S-886-122
ZW-03-20-G-S-886-122 CAD Models
ZW-03-20-G-S-886-122 Part Data Attributes
|
ZW-03-20-G-S-886-122
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-03-20-G-S-886-122
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Breadth | 0.1 inch | |
Body Depth | 0.886 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for ZW-03-20-G-S-886-122
This table gives cross-reference parts and alternative options found for ZW-03-20-G-S-886-122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-03-20-G-S-886-122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-03-12-S-S-649-091 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-03-20-G-S-886-122 vs ZW-03-12-S-S-649-091 |
ZW-03-15-T-S-315-158 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-20-G-S-886-122 vs ZW-03-15-T-S-315-158 |
DW-03-10-F-S-590 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-20-G-S-886-122 vs DW-03-10-F-S-590 |
ZW-03-10-S-S-313-188 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-03-20-G-S-886-122 vs ZW-03-10-S-S-313-188 |
EW-03-09-T-S-312 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-03-20-G-S-886-122 vs EW-03-09-T-S-312 |
DW-03-12-L-S-390 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-20-G-S-886-122 vs DW-03-12-L-S-390 |
ZW-03-08-G-S-315-070 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-20-G-S-886-122 vs ZW-03-08-G-S-315-070 |
EW-03-14-G-S-1000 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-03-20-G-S-886-122 vs EW-03-14-G-S-1000 |
ZW-03-08-T-S-200-100 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-20-G-S-886-122 vs ZW-03-08-T-S-200-100 |
EW-03-11-T-S-600 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-03-20-G-S-886-122 vs EW-03-11-T-S-600 |