Datasheets
ZW-04-10-T-S-508-138 by: Samtec Inc

Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for ZW-04-10-T-S-508-138 by Samtec Inc

Overview of ZW-04-10-T-S-508-138 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZW-04-10-T-S-508-138

Part # Distributor Description Stock Price Buy
DISTI # ZW-04-10-T-S-508-138
Avnet Americas Conn Board Stacker HDR 4 POS 12.9mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-04-10-T-S-508-138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
RFQ
Onlinecomponents.com   0
  • 1 $0.4162
  • 25 $0.3792
  • 100 $0.3273
  • 1,000 $0.2026
  • 6,250 $0.1795
  • 12,500 $0.1563
  • 62,500 $0.1355
  • 125,000 $0.1265
$0.1265 / $0.4162 Buy Now
DISTI # ZW-04-10-T-S-508-138
Avnet Americas Conn Board Stacker HDR 4 POS 12.9mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-04-10-T-S-508-138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # ZW-04-10-T-S-508-138
Avnet Americas Conn Board Stacker HDR 4 POS 12.9mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-04-10-T-S-508-138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 000000000005448892
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   0
  • 1 $0.4170
  • 25 $0.3800
  • 100 $0.3280
  • 1,000 $0.2030
  • 6,250 $0.1799
  • 12,500 $0.1566
  • 62,500 $0.1358
  • 125,000 $0.1268
$0.1268 / $0.4170 Buy Now

Part Details for ZW-04-10-T-S-508-138

ZW-04-10-T-S-508-138 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-04-10-T-S-508-138 Part Data Attributes

ZW-04-10-T-S-508-138 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-04-10-T-S-508-138 Samtec Inc Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 6 Weeks
Body Breadth 0.1 inch
Body Depth 0.508 inch
Body Length 0.4 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination MATTE TIN
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0

Alternate Parts for ZW-04-10-T-S-508-138

This table gives cross-reference parts and alternative options found for ZW-04-10-T-S-508-138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-04-10-T-S-508-138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
87917-104LF Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi ZW-04-10-T-S-508-138 vs 87917-104LF
54111-811-04-1200 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-04-10-T-S-508-138 vs 54111-811-04-1200
TLW-104-05-G-S-03 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-04-10-T-S-508-138 vs TLW-104-05-G-S-03
54111-811-04-1300 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-04-10-T-S-508-138 vs 54111-811-04-1300
75970-308-04LF Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions ZW-04-10-T-S-508-138 vs 75970-308-04LF
54111-106-04-1250 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-04-10-T-S-508-138 vs 54111-106-04-1250
54111-811-04-1150 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-04-10-T-S-508-138 vs 54111-811-04-1150
54111-412-04-1250 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi ZW-04-10-T-S-508-138 vs 54111-412-04-1250
94619-704HLF Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions ZW-04-10-T-S-508-138 vs 94619-704HLF
54111-110-04-1200LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-04-10-T-S-508-138 vs 54111-110-04-1200LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-04-10-T-S-508-138 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-04-10-T-S-508-138 by Samtec Inc

  • Please alert me when ZW-04-10-T-S-508-138 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZW-04-10-T-S-508-138 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-04-10-T-S-508-138 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZW-04-10-T-S-508-138 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-04-10-T-S-508-138.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-04-10-T-S-508-138 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: