Part Details for ZW-06-09-F-D-225-250 by Samtec Inc
Results Overview of ZW-06-09-F-D-225-250 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZW-06-09-F-D-225-250 Information
ZW-06-09-F-D-225-250 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZW-06-09-F-D-225-250
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ZW-06-09-F-D-225-250
|
Avnet Americas | - Bulk (Alt: ZW-06-09-F-D-225-250) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0560 / $1.6366 | Buy Now |
|
DISTI #
000000000006178750
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.6100 / $1.6700 | Buy Now |
US Tariff Estimator: ZW-06-09-F-D-225-250 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZW-06-09-F-D-225-250
ZW-06-09-F-D-225-250 Part Data Attributes
|
|
ZW-06-09-F-D-225-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-06-09-F-D-225-250
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Polarized | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.225 Inch | |
| Body Length | 0.6 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 3u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.25 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for ZW-06-09-F-D-225-250
This table gives cross-reference parts and alternative options found for ZW-06-09-F-D-225-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-06-09-F-D-225-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HW-06-08-F-D-232-080 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-06-09-F-D-225-250 vs HW-06-08-F-D-232-080 |
| 2666P12UL18 | Leoco USA Corp | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-06-09-F-D-225-250 vs 2666P12UL18 |
| ZW-06-09-F-D-230-230 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-06-09-F-D-225-250 vs ZW-06-09-F-D-230-230 |
| ZW-06-15-G-D-228-181 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-06-09-F-D-225-250 vs ZW-06-15-G-D-228-181 |
| 2666P12JL37 | Leoco USA Corp | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | ZW-06-09-F-D-225-250 vs 2666P12JL37 |
| 2666P12UL37 | Leoco USA Corp | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | ZW-06-09-F-D-225-250 vs 2666P12UL37 |
| HW-06-15-G-D-230-100 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-06-09-F-D-225-250 vs HW-06-15-G-D-230-100 |