Part Details for ZW10E70AD1 by Honeywell Sensing and Control
Overview of ZW10E70AD1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW10E70AD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0002
|
Newark | Zw Basic Switch |Honeywell ZW10E70AD1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $8.2400 | Buy Now |
DISTI #
2266-ZW10E70AD1-ND
|
DigiKey | Snap Acting/Limit Switch, SPDT, Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$7.7400 / $8.4400 | Buy Now |
|
Onlinecomponents.com |
2000 Partner Stock |
|
$7.5500 / $8.7000 | Buy Now | |
|
Master Electronics |
2000 Partner Stock |
|
$7.5500 / $8.7000 | Buy Now |
Part Details for ZW10E70AD1
ZW10E70AD1 CAD Models
ZW10E70AD1 Part Data Attributes:
|
ZW10E70AD1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZW10E70AD1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PIN PLUNGER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 6.4 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | QUICK CONNECT |
Alternate Parts for ZW10E70AD1
This table gives cross-reference parts and alternative options found for ZW10E70AD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW10E70AD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM10E71AS1 | Snap Acting/Limit Switch, SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.1A, 30VDC, 1mm, PANEL MOUNT | Honeywell Sensing and Control | ZW10E70AD1 vs UM10E71AS1 |