Part Details for ZXCT1022E5TA by Diodes Incorporated
Overview of ZXCT1022E5TA by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXCT1022E5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01120331
|
Arrow Electronics | Monitor 2.5V to 20V 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2335 | Europe - 3000 |
|
$0.5048 / $0.5456 | Buy Now |
DISTI #
V72:2272_06707944
|
Arrow Electronics | Monitor 2.5V to 20V 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2209 Container: Cut Strips | Americas - 2186 |
|
$0.5116 / $1.1429 | Buy Now |
DISTI #
ZXCT1022E5TACT-ND
|
DigiKey | IC CURRENT MONITOR 3% SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117338 In Stock |
|
$0.5158 / $1.3300 | Buy Now |
DISTI #
ZXCT1022E5TA
|
Avnet Americas | Current Monitor 5-Pin SOT-23 T/R - Tape and Reel (Alt: ZXCT1022E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.4948 / $0.5845 | Buy Now |
DISTI #
59M3723
|
Newark | High-Side Current Monitor, 5-Sot-23, Quiescent Current:-, Bandwidth:-, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.5V, Supply Voltage Max:20V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Diodes Inc. ZXCT1022E5TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5375 |
|
$0.7470 / $1.3800 | Buy Now |
DISTI #
70438754
|
RS | Current Sense Monitor 2.5-20V 3% SOT23-5 | Diodes Inc ZXCT1022E5TA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 | RFQ |
|
Future Electronics | ZXCT1022 Series 300 kHz 25 uA 2.5 to 20 V High-Side Current Monitor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.5600 | Buy Now |
|
Future Electronics | ZXCT1022 Series 300 kHz 25 uA 2.5 to 20 V High-Side Current Monitor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
DISTI #
522-ZXCT1022E5TA
|
Mouser Electronics | Current & Power Monitors & Regulators High Side Crnt Mtr RoHS: Compliant | 4703 |
|
$0.5150 / $1.1600 | Buy Now |
DISTI #
ZXCT1022E5TA
|
TME | IC: instrumentation amplifier, 0.3÷2MHz, SOT23-5, 100V/V Min Qty: 1 | 0 |
|
$0.6100 / $1.0200 | RFQ |