Part Details for ZXFV401N16TC by Diodes Incorporated
Overview of ZXFV401N16TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ZXFV401N16TC
ZXFV401N16TC CAD Models
ZXFV401N16TC Part Data Attributes
|
ZXFV401N16TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXFV401N16TC
Diodes Incorporated
Sync Separator IC, PDSO16, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for ZXFV401N16TC
This table gives cross-reference parts and alternative options found for ZXFV401N16TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXFV401N16TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583CS-T7 | Sync Separator IC | Renesas Electronics Corporation | ZXFV401N16TC vs EL4583CS-T7 |
EL4581CS-T7 | Sync Separator IC | Renesas Electronics Corporation | ZXFV401N16TC vs EL4581CS-T7 |
EL4583CS-T13 | Sync Separator IC | Renesas Electronics Corporation | ZXFV401N16TC vs EL4583CS-T13 |
AN3296 | Sync Separator IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Panasonic Electronic Components | ZXFV401N16TC vs AN3296 |
EL4583CSZ-T13 | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel | Renesas Electronics Corporation | ZXFV401N16TC vs EL4583CSZ-T13 |
BA7062FE1 | Sync Separator IC, PDSO8, SOP-8 | ROHM Semiconductor | ZXFV401N16TC vs BA7062FE1 |
NJM2229S | Sync Separator IC, PZIP16, ZIP-16 | New Japan Radio Co Ltd | ZXFV401N16TC vs NJM2229S |
EL1881CS | Sync Separator IC, PDSO8, SO-8 | Elantec (RETIRED) | ZXFV401N16TC vs EL1881CS |
NJM2257M-(T2) | Sync Separator IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | ZXFV401N16TC vs NJM2257M-(T2) |
EL4583CS-T13 | SYNC SEPARATOR IC, PDSO16, SO-16 | Intersil Corporation | ZXFV401N16TC vs EL4583CS-T13 |