Part Details for ZXGD3004E6TA by Zetex / Diodes Inc
Overview of ZXGD3004E6TA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ZXGD3004E6TA
ZXGD3004E6TA CAD Models
ZXGD3004E6TA Part Data Attributes
|
ZXGD3004E6TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXGD3004E6TA
Zetex / Diodes Inc
Buffer/Inverter Based MOSFET Driver, 8A, PDSO6, SOT23, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT23, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
Alternate Parts for ZXGD3004E6TA
This table gives cross-reference parts and alternative options found for ZXGD3004E6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXGD3004E6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXGD3004E6TA | Buffer/Inverter Based MOSFET Driver, 8A, PDSO6, SOT23, 6 PIN | Diodes Incorporated | ZXGD3004E6TA vs ZXGD3004E6TA |