-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 8A, PDSO6, SOT23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0354
|
Newark | Ic, Gate Driver, Mosfet, Sot23-6, Driver Configuration:Low Side, Peak Output Current:8A, Supply Voltage Min:0V, Supply Voltage Max:40V, Driver Case Style:Sot-23, No. Of Pins:6Pins, Input Delay:-, Output Delay:-, Operating Temperaturerohs Compliant: Yes |Diodes Inc. ZXGD3004E6TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3659 |
|
$0.3170 / $0.6170 | Buy Now |
DISTI #
ZXGD3004E6CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84901 In Stock |
|
$0.2512 / $0.8600 | Buy Now |
DISTI #
ZXGD3004E6TA
|
Avnet Americas | MOSFET DRVR 8A 1-OUT High Speed Non-Inv 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXGD3004E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000564000 Factory Stock |
|
$0.2415 | Buy Now |
DISTI #
522-ZXGD3004E6TA
|
Mouser Electronics | Gate Drivers 8A Gate Driver Mosfet RoHS: Compliant | 62807 |
|
$0.2450 / $0.5400 | Buy Now |
DISTI #
70438770
|
RS | MOSFET Driver 40V 8A High Speed SOT23-6 | Diodes Inc ZXGD3004E6TA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5600 | RFQ |
|
Future Electronics | ZXGD3004E6 Series 40 V 8 A Non-Inverting Surface Mount Gate Driver - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 66000Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | ZXGD3004E6 Series 40 V 8 A Non-Inverting Surface Mount Gate Driver - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
ZXGD3004E6TA
|
TME | IC: driver, gate driver, SOT26, -1.9÷1.9A, Ch: 1, 40VDC Min Qty: 1 | 2060 |
|
$0.2940 / $0.5290 | Buy Now |
DISTI #
ZXGD3004E6TA
|
Avnet Asia | MOSFET DRVR 8A 1-OUT High Speed Non-Inv 6-Pin SOT-23 T/R (Alt: ZXGD3004E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2453 / $0.2743 | Buy Now |
DISTI #
ZXGD3004E6TA
|
Avnet Silica | MOSFET DRVR 8A 1-OUT High Speed Non-Inv 6-Pin SOT-23 T/R (Alt: ZXGD3004E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 75000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXGD3004E6TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXGD3004E6TA
Diodes Incorporated
Buffer/Inverter Based MOSFET Driver, 8A, PDSO6, SOT23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for ZXGD3004E6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXGD3004E6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRF1200G | Buffer/Inverter Based MOSFET Driver | Microsemi Corporation | ZXGD3004E6TA vs DRF1200G |