There are no models available for this part yet.
Overview of ZXLD1350ET5TA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZXLD1350ET5TA by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | 350 MILLIAMP LED DRIVER WITH INTERNAL SWITCH Buffer/Inverter Based Peripheral Driver, PDSO5 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for ZXLD1350ET5TA by Zetex / Diodes Inc
Part Data Attributes for ZXLD1350ET5TA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
TSOT-23, 5 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
7 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.6 mm
|
Alternate Parts for ZXLD1350ET5TA
This table gives cross-reference parts and alternative options found for ZXLD1350ET5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXLD1350ET5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXLD1350ET5TA | Buffer/Inverter Based Peripheral Driver, PDSO5, TSOT-23, 5 PIN | Diodes Incorporated | ZXLD1350ET5TA vs ZXLD1350ET5TA |
Related Parts for ZXLD1350ET5TA
-
ATMEGA48-20MUMicrocontrollers
-
A2982SLWTR-TPeripheral Drivers
-
BUK9M85-60EPower Field-Effect Transistors
-
MIC38300HYHLSwitching Regulator or Controllers
-
SCA100T-D01Other Analog ICs
-
MC33035DWMotion Control Electronics
-
ADC12DJ3200AAVAnalog to Digital Converters
-
ZXCT1009T8TAPower Management Circuits
-
DG408DY-T1-E3Multiplexers or Switches