Part Details for ZXLD1350QET5TA by Diodes Incorporated
Overview of ZXLD1350QET5TA by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXLD1350QET5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXLD1350QET5TATR-ND
|
DigiKey | LED MV INT SWITCH TSOT25 T&R 3K Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0152 / $1.0941 | Buy Now |
DISTI #
ZXLD1350QET5TA
|
Avnet Americas | LED Driver Buck PWM Dimming 30V 350mA 5-Pin TSOT-25 T/R - Tape and Reel (Alt: ZXLD1350QET5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1924 | Buy Now |
DISTI #
621-ZXLD1350QET5TA
|
Mouser Electronics | LED Lighting Drivers LED MV Int Switch TSOT25 T&R 3K RoHS: Compliant | 0 |
|
$1.0400 / $1.0900 | Order Now |
Part Details for ZXLD1350QET5TA
ZXLD1350QET5TA CAD Models
ZXLD1350QET5TA Part Data Attributes
|
ZXLD1350QET5TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXLD1350QET5TA
Diodes Incorporated
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |