-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2272
|
Newark | Led Driver, Buck, 1A, 5-Tsot-23, Topology:Buck, Input Voltage Min:6V, Input Voltage Max:60V, Output Voltage Max:60V, Output Current Max:1A, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Tsot-23, Msl:- Rohs Compliant: Yes |Diodes Inc. ZXLD1362ET5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8061 |
|
$1.6000 / $2.8200 | Buy Now |
DISTI #
ZXLD1362ET5CT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1A TSOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19858 In Stock |
|
$1.4126 / $2.9200 | Buy Now |
DISTI #
ZXLD1362ET5TA
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: ZXLD1362ET5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 717000 Factory Stock |
|
$1.3550 / $1.6008 | Buy Now |
DISTI #
522-ZXLD1362ET5TA
|
Mouser Electronics | LED Lighting Drivers 1A/60V LED DRIVER RoHS: Compliant | 13570 |
|
$1.4600 / $2.6900 | Buy Now |
|
Future Electronics | ZXLD1362 Series 60 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$1.5300 | Buy Now |
|
Future Electronics | ZXLD1362 Series 60 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Bristol Electronics | 684 |
|
RFQ | ||
DISTI #
ZXLD1362ET5TA
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: ZXLD1362ET5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 717000 Factory Stock |
|
$1.3550 / $1.6008 | Buy Now |
DISTI #
ZXLD1362ET5TA
|
TME | IC: driver, DC/DC converter,LED driver, 1A, TSOT23-5, Ch: 1, 95% Min Qty: 1 | 1674 |
|
$1.6600 / $2.6700 | Buy Now |
|
Ameya Holding Limited | ZXLD1362 Series 1 A 60 V 1 MHz SMT LED Driver with Internal Switch - TSOT-23-5 | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy