-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2.9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXMN3B14FTA by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH3976
|
Newark | Mosfet, N-Ch, 30V, 2.9A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. ZXMN3B14FTA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1561 |
|
$0.2880 / $0.6300 | Buy Now |
|
DISTI #
86AK6610
|
Newark | Mosfet, N-Ch, 30V, 2.9A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXMN3B14FTA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2250 / $0.2500 | Buy Now |
|
DISTI #
ZXMN3B14FTA
|
Avnet Americas | - Tape and Reel (Alt: ZXMN3B14FTA) COO: Germany RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1915 / $0.1985 | Buy Now |
|
DISTI #
70438831
|
RS | MOSFET N-CHANNEL 30V 3.5A SOT23 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 | RFQ |
|
DISTI #
ZXMN3B14FTA
|
TME | Transistor: N-MOSFET, unipolar, 30V, 2.9A, Idm: 16A, 1W, SOT23 Min Qty: 1 | 0 |
|
$0.2410 / $0.6100 | RFQ |
|
DISTI #
ZXMN3B14FTA
|
Avnet Silica | (Alt: ZXMN3B14FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ZXMN3B14FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMN3B14FTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 2.9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 26 Weeks | |
| CAGE Code | 12060,6M0U4 | |
| UNSPSC | 32111615 | |
| Samacsys Description | Mosfet N-Channel 30v 3.5a Sot23 Diodes Inc Zxmn3b14fta N-Channel Mosfet Transistor, 3.5 A, 30 V, 3-Pin Sot-23 | |
| Samacsys Modified On | 2025-01-11 17:33:49 | |
| Category CO2 Kg | 8.8 | |
| EU RoHS Version | Rohs 2 (2015/863/Eu) | |
| Candidate List Date | 2025-01-21 | |
| EFUP | E | |
| Conflict Mineral Status | Drc Conflict Free | |
| Conflict Mineral Status Source | Cmrt V6.50 | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 2.9 A | |
| Drain-source On Resistance-Max | 0.08 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
The maximum operating temperature range for the ZXMN3B14FTA is -55°C to 150°C.
Yes, the ZXMN3B14FTA is suitable for high-frequency applications due to its low capacitance and high switching speed.
The typical reverse recovery time for the ZXMN3B14FTA is around 30-40 ns.
Yes, the ZXMN3B14FTA is suitable for use in switching power supplies due to its low voltage drop and high current handling capability.
Yes, the ZXMN3B14FTA is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.