Part Details for ZXRE1004DN8TA by Diodes Incorporated
Overview of ZXRE1004DN8TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for ZXRE1004DN8TA
ZXRE1004DN8TA CAD Models
ZXRE1004DN8TA Part Data Attributes
|
ZXRE1004DN8TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXRE1004DN8TA
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.232 V | |
Output Voltage-Min | 1.208 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 75 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for ZXRE1004DN8TA
This table gives cross-reference parts and alternative options found for ZXRE1004DN8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE1004DN8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1004MDR-1-2 | Micropower Integrated Precision Voltage Reference 8-SOIC -55 to 125 | Texas Instruments | ZXRE1004DN8TA vs LT1004MDR-1-2 |
REF1004I-1.2-TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOIC-8 | Texas Instruments | ZXRE1004DN8TA vs REF1004I-1.2-TR |
REF1004C-1.2-TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOIC-8 | Texas Instruments | ZXRE1004DN8TA vs REF1004C-1.2-TR |
REF1004C-1.2/2K5 | 1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | ZXRE1004DN8TA vs REF1004C-1.2/2K5 |
ZXRE1004EN8 | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | Zetex / Diodes Inc | ZXRE1004DN8TA vs ZXRE1004EN8 |
LT1004IDRE4-1-2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ZXRE1004DN8TA vs LT1004IDRE4-1-2 |
REF1004C-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, SOIC-8 | Burr-Brown Corp | ZXRE1004DN8TA vs REF1004C-1.2 |
LT1004IDR-1-2 | 1.235-V, micropower integrated precision voltage reference 8-SOIC -40 to 85 | Texas Instruments | ZXRE1004DN8TA vs LT1004IDR-1-2 |
LT1004CD-1-2 | 1.235-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | ZXRE1004DN8TA vs LT1004CD-1-2 |
ZXRE1004EN8TA | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | Diodes Incorporated | ZXRE1004DN8TA vs ZXRE1004EN8TA |