Part Details for ZXTBM322TA by Zetex / Diodes Inc
Overview of ZXTBM322TA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTBM322TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4500 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 20 |
|
$0.4473 / $0.5367 | Buy Now |
|
Quest Components | 4500 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2332 |
|
$1.0500 / $2.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3020 |
|
RFQ |
Part Details for ZXTBM322TA
ZXTBM322TA CAD Models
ZXTBM322TA Part Data Attributes:
|
ZXTBM322TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTBM322TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 4.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, 2 X 2 MM, MLP322, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | 2 X 2 MM, MLP322, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PQFP-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for ZXTBM322TA
This table gives cross-reference parts and alternative options found for ZXTBM322TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTBM322TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTBM322TC | Small Signal Bipolar Transistor, 4.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, 2 X 2 MM, MINIATURE, MLP322, 5 PIN | Diodes Incorporated | ZXTBM322TA vs ZXTBM322TC |
ZXTBM322TA | Small Signal Bipolar Transistor, 4.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, 2 X 2 MM, MINIATURE, MLP322, 5 PIN | Diodes Incorporated | ZXTBM322TA vs ZXTBM322TA |