Part Details for ZY1015G-T2 by Bel Power Solutions
Overview of ZY1015G-T2 by Bel Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for ZY1015G-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0777
|
Newark | Dc-Dc Regulated Power Supply Module, 1 Output, Hybrid |Bel Power Solutions ZY1015G-T2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7500 / $62.0200 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A T/R RoHS: Compliant |
3 Partner Stock |
|
$20.7400 | Buy Now |
DISTI #
20117282
|
Verical | Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$32.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 82 |
|
$18.3585 / $19.8900 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 632 |
|
$14.7000 / $18.2000 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 65 |
|
$19.8900 / $21.5475 | Buy Now |
|
Master Electronics | Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A T/R RoHS: Compliant |
3 Partner Stock |
|
$20.7400 | Buy Now |
Part Details for ZY1015G-T2
ZY1015G-T2 CAD Models
ZY1015G-T2 Part Data Attributes
|
ZY1015G-T2
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ZY1015G-T2
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SMT-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-F25 | |
JESD-609 Code | e3/e4 | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 25 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ZY1015G-T2
This table gives cross-reference parts and alternative options found for ZY1015G-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY1015G-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY1015G-Q1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SMT-25 | Bel Power Solutions | ZY1015G-T2 vs ZY1015G-Q1 |
ZY1015G-T3 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SMT-25 | Bel Power Solutions | ZY1015G-T2 vs ZY1015G-T3 |
ZY1015-T1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SMT-25 | Bel Power Solutions | ZY1015G-T2 vs ZY1015-T1 |
ZY1015G-T1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SMT-25 | Bel Power Solutions | ZY1015G-T2 vs ZY1015G-T1 |