Part Details for A 20-40 S NI / SW by Schutzinger GmbH
Overview of A 20-40 S NI / SW by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A 20-40 S NI / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A20-40S-SW
|
TME | Adapter, 2mm banana, 10A, 70VDC, black, nickel plated, 35.5mm Min Qty: 1 | 53 |
|
$1.9400 / $2.0700 | Buy Now |
DISTI #
3224577
|
element14 Asia-Pacific | ADAPTER, BANANA, PLUG, 10A, BLK, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4140 / $4.2194 | Buy Now |
DISTI #
3224577
|
Farnell | ADAPTER, BANANA, PLUG, 10A, BLK, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.8742 / $3.3512 | Buy Now |