-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10004-ND
|
DigiKey | CONN IC DIP SOCKET 28POS TIN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2523 In Stock |
|
$0.2241 / $0.5500 | Buy Now |
|
Future Electronics | 28 (2 x 14) Position 2.54 mm Pitch Open Frame Through Hole DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube | 1503Tube |
|
$0.2500 / $0.3000 | Buy Now |
|
New Advantage Corporation | 28 Pin Low Cost 2.54 mm Pitch IC Socket with Tin Plated Contacts RoHS: Compliant Min Qty: 1 Package Multiple: 17 | 1836 |
|
$0.3200 / $0.3429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy