Part Details for A/1.8K-O-SUN by Automation Components Inc
Overview of A/1.8K-O-SUN by Automation Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706EMS-63#TRPBF | Analog Devices | 5-B VID V Progmer for Sun CPUs | |
LTC1706EMS-63#PBF | Analog Devices | 5-B VID V Progmer for Sun CPUs | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for A/1.8K-O-SUN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4728-A/1.8K-O-SUNTB-ND
|
DigiKey | 1,800 Ohm Thermistor, Outside Ai Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$515.0000 | Buy Now |