Part Details for A-0805-C-04DB by IMS Wire
Overview of A-0805-C-04DB by IMS Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-0805-C-04DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$4.0771 / $8.7360 | Buy Now |
|
Quest Components | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR | 471 |
|
$1.4850 / $3.6000 | Buy Now |
|
Quest Components | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR | 34 |
|
$5.4600 / $11.7000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 754 |
|
$1.3600 / $1.6500 | Buy Now |