Part Details for A-12J by Triad Magnetics
Overview of A-12J by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4637
|
Newark | Impedance Match Audio Xfmr 600Ct/150?:60K? (1:10.0) 10Mw Rohs Compliant: Yes |Triad Magnetics A-12J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.3800 / $198.2400 | Buy Now |
DISTI #
237-A-12J-ND
|
DigiKey | XFMR 600 150/150 / 60K CHAS MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.1500 | Buy Now |
DISTI #
553-A-12J
|
Mouser Electronics | Audio Transformers / Signal Transformers 600CT/150 ohms:60K ohms (1:10.0) 10mW RoHS: Compliant | 0 |
|
$136.1500 | Order Now |
DISTI #
74748956
|
RS | Impedance Mat ch Audio Transformer 600CT/150:60K (1:10.0) 10mW | Triad Magnetics A-12J RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$181.5300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 | 0 |
|
$145.2300 | Buy Now |
|
Onlinecomponents.com | Audio Xfmr, HiFi - Bal-Line/Mike to Grid - 600CT/150 to 60,000 - 1:10 - 30-15,000 |
4 In Stock |
|
$164.5200 / $198.0400 | Buy Now |
|
Master Electronics | Audio Xfmr, HiFi - Bal-Line/Mike to Grid - 600CT/150 to 60,000 - 1:10 - 30-15,000 |
4 In Stock |
|
$164.5200 / $198.0400 | Buy Now |