Part Details for A-14.31818-S by Raltron Electronics Corporation
Overview of A-14.31818-S by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-14.31818-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal 14.31818MHz ±50ppm (Tol) ±100ppm (Stability) Series FUND 25Ohm 2-Pin HC-49/U Thru-Hole T/R RoHS: Compliant |
450 In Stock |
|
$0.1410 / $0.1810 | Buy Now |