Part Details for A-1PA-113-064B2 by Amphenol RF
Overview of A-1PA-113-064B2 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-064B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6084
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.13 Mm 50 Ohm 64 Mm (2.51 Inches) |Amphenol Rf A-1PA-113-064B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $4.9600 | Buy Now |
DISTI #
ARF2174-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PLG 2.52" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$3.0337 / $5.6200 | Buy Now |
DISTI #
70381740
|
RS | R/A PLUG JUMPER 1.13MM, 064MM LENGTH BLACK | Amphenol RF A-1PA-113-064B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3500 / $4.4400 | RFQ |
DISTI #
AMRA-1PA-113-064B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC RI | Americas - 0 in Stock |
|
$3.5469 / $4.1613 | Buy Now |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 64 mm RoHS: Compliant | 290 Factory Stock |
|
$2.9400 / $5.0800 | Buy Now |
DISTI #
A-1PA-113-064B2
|
TME | Cable: coaxial, Cable: 1.13 mm Micro-cable, 0.064m, female, female Min Qty: 1 | 0 |
|
$3.6800 / $5.2600 | RFQ |
DISTI #
AMRA-1PA-113-064B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC RI | 0 |
|
$3.5469 / $4.1613 | Buy Now |
|
Master Electronics | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 64 mm RoHS: Compliant | 290 Factory Stock |
|
$2.9400 / $5.0800 | Buy Now |