Part Details for A-1PA-113-070B2 by Amphenol Corporation
Overview of A-1PA-113-070B2 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-1PA-113-070B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-A-1PA-113-070B2
|
Mouser Electronics | RF Cable Assemblies R/A(M) JUMPER 1.13MM 70MM BLK | 0 |
|
$2.9400 / $5.4500 | Order Now |
Part Details for A-1PA-113-070B2
A-1PA-113-070B2 CAD Models
A-1PA-113-070B2 Part Data Attributes
|
A-1PA-113-070B2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
A-1PA-113-070B2
Amphenol Corporation
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | ANNEALED COPPER | |
Connector Side1 | AMC | |
Connector Side2 | AMC | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 1.13 mm | |
Insulator Material | FEP | |
Jacket Material | FEP | |
Shielding | YES |