There are no models available for this part yet.
Overview of A-1PA-113-077B2 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-1PA-113-077B2 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A-1PA-113-077B2
|
Avnet Americas | Cable Assembly Coaxial 0.077m 32AWG AMC to AMC PL-PL - Bulk (Alt: A-1PA-113-077B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
A-1PA-113-077B2
|
Avnet Americas | Cable Assembly Coaxial 0.077m 32AWG AMC to AMC PL-PL - Bulk (Alt: A-1PA-113-077B2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1047 | Buy Now | |
DISTI #
523-A-1PA-113-077B2
|
Mouser Electronics | RF Cable Assemblies AMC RA PLG 77MM BLK U.FL Compatible RoHS: Compliant | 738 |
|
$2.9200 / $4.7200 | Buy Now | |
Bristol Electronics | 70 |
|
RFQ | ||||
Quest Components | 56 |
|
$4.3512 / $7.0560 | Buy Now | |||
DISTI #
A-1PA-113-077B2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3600 | Buy Now | |
DISTI #
A-1PA-113-077B2
|
Avnet Abacus | Cable Assembly Coaxial 0.077m 32AWG AMC to AMC PL-PL (Alt: A-1PA-113-077B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |