Part Details for A-1PA-113-200G2 by Amphenol RF
Overview of A-1PA-113-200G2 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-200G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6094
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.13 Mm 50 Ohm 200 Mm (7.87 Inches) |Amphenol Rf A-1PA-113-200G2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $5.4200 | Buy Now |
DISTI #
A-1PA-113-200G2-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 7.874" Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4116 | Buy Now |
DISTI #
70381595
|
RS | R/A PLUG JUMPER 1.13MM, 200MM LENGTH GRAY | Amphenol RF A-1PA-113-200G2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 / $5.3100 | RFQ |
DISTI #
AMRA-1PA-113-200G2
|
Heilind Electronics | A-1PA-113-200G2 Cable Assembly Amc | Americas - 0 in Stock |
|
$3.8594 / $4.5484 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $6.1000 | Buy Now |
DISTI #
A-1PA-113-200G2
|
TME | Cable, AMC female,both sides, angled, 0.2m, 50Ω Min Qty: 1 | 0 |
|
$3.9800 / $5.6900 | RFQ |
DISTI #
AMRA-1PA-113-200G2
|
Interstate Connecting Components | A-1PA-113-200G2 Cable Assembly Amc | 0 |
|
$3.8594 / $4.5484 | Buy Now |
DISTI #
57774.1
|
TestEquity LLC | Amphenol RF A-1PA-113-200G2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 200mm L, 50 Ohm | 0 |
|
$4.2200 | Buy Now |