Part Details for A-1PA-113-220B2 by Amphenol RF
Overview of A-1PA-113-220B2 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-220B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7518
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.13 Mm 50 Ohm 220 Mm (8.66 Inches) |Amphenol Rf A-1PA-113-220B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $5.5000 | Buy Now |
DISTI #
A-1PA-113-220B2-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 8.661" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.4883 | Buy Now |
DISTI #
AMRA-1PA-113-220B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$3.3700 / $6.1900 | Buy Now |
DISTI #
AMRA-1PA-113-220B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC RI | 0 |
|
Buy Now | |
DISTI #
A-1PA-113-220B2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$3.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$3.3700 / $6.1900 | Buy Now |
DISTI #
57777.1
|
TestEquity LLC | Amphenol RF A-1PA-113-220B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 220mm L, 50 Ohm | 0 |
|
$3.8700 | Buy Now |